-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5478
|
Newark | 74Hct Cmos, 74Hct175, Dip16, 5.5V, Logic Family/Base Number:74Hct175, Flip-Flop Type:D, Propagation Delay:13Ns, Frequency:25Mhz, Output Current:4Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT175E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5560 / $0.8030 | Buy Now |
DISTI #
2156-CD74HCT175E-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19475 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-2101-5-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1113 In Stock |
|
$0.2372 / $0.6600 | Buy Now |
DISTI #
595-CD74HCT175E
|
Mouser Electronics | Flip Flops Quad w/ Reset RoHS: Compliant | 1311 |
|
$0.2270 / $0.6600 | Buy Now |
|
Bristol Electronics | 788 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 4 |
|
$0.8760 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 11 |
|
$0.7048 / $0.8810 | Buy Now |
|
Rochester Electronics | CD74HCT175 High Speed CMOS Logic Quad D-Type Flip-Flop with Reset RoHS: Compliant Status: Active Min Qty: 1 | 19475 |
|
$0.2157 / $0.2538 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 16DIP | 18594 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT175E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT175E
Texas Instruments
High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT175E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT175E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT175EX | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | Harris Semiconductor | CD74HCT175E vs CD74HCT175EX |
CD54HCT175F | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT175E vs CD54HCT175F |
5962-8970101EA | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HCT175E vs 5962-8970101EA |
GD54HCT175J | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HCT175E vs GD54HCT175J |
CD54HCT175F3A | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT175E vs CD54HCT175F3A |
CD74HCT175W | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | CD74HCT175E vs CD74HCT175W |
CD54HCT175F/3 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT175E vs CD54HCT175F/3 |
74HCT175N,652 | 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger DIP 16-Pin | NXP Semiconductors | CD74HCT175E vs 74HCT175N,652 |
GD74HCT175J | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HCT175E vs GD74HCT175J |
74HCT175NB | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | CD74HCT175E vs 74HCT175NB |