Part Details for CD74HCT221ME4 by Texas Instruments
Overview of CD74HCT221ME4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT221ME4
CD74HCT221ME4 CAD Models
CD74HCT221ME4 Part Data Attributes:
|
CD74HCT221ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT221ME4
Texas Instruments
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON-RETRIGGERABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT221ME4
This table gives cross-reference parts and alternative options found for CD74HCT221ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT221ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT221MT | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HCT221ME4 vs CD74HCT221MT |
CD74HCT221M96E4 | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HCT221ME4 vs CD74HCT221M96E4 |
933715110112 | Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 | Nexperia | CD74HCT221ME4 vs 933715110112 |
933715110118 | Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 | Nexperia | CD74HCT221ME4 vs 933715110118 |
CD74HCT221MG4 | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HCT221ME4 vs CD74HCT221MG4 |
74HCT221D,112 | 74HC(T)221 - Dual non-retriggerable monostable multivibrator with reset SOP 16-Pin | NXP Semiconductors | CD74HCT221ME4 vs 74HCT221D,112 |
74HCT221D,112 | 74HC(T)221 - Dual non-retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | CD74HCT221ME4 vs 74HCT221D,112 |
CD74HCT221M96G4 | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HCT221ME4 vs CD74HCT221M96G4 |
CD74HCT221M96 | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HCT221ME4 vs CD74HCT221M96 |
74HCT221D | Monostable Multivibrator | Nexperia | CD74HCT221ME4 vs 74HCT221D |