Part Details for CD74HCT245EX by Rochester Electronics LLC
Overview of CD74HCT245EX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT245EX
CD74HCT245EX CAD Models
CD74HCT245EX Part Data Attributes
|
CD74HCT245EX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT245EX
Rochester Electronics LLC
HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PACKAGE-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD74HCT245EX
This table gives cross-reference parts and alternative options found for CD74HCT245EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT245EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT245P | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | CD74HCT245EX vs HD74HCT245P |
CD74HCT245E | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | CD74HCT245EX vs CD74HCT245E |
MC74HCT245AN | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD74HCT245EX vs MC74HCT245AN |
CD54HCT245F/3A | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | Intersil Corporation | CD74HCT245EX vs CD54HCT245F/3A |
MC74HCT245AH | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | CD74HCT245EX vs MC74HCT245AH |
74HCT245N | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT245EX vs 74HCT245N |