Part Details for CD74HCT257EE4 by Texas Instruments
Overview of CD74HCT257EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT257EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 149 |
|
RFQ |
Part Details for CD74HCT257EE4
CD74HCT257EE4 CAD Models
CD74HCT257EE4 Part Data Attributes
|
CD74HCT257EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT257EE4
Texas Instruments
High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HCT257EE4
This table gives cross-reference parts and alternative options found for CD74HCT257EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT257EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT257E | High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HCT257EE4 vs CD74HCT257E |
5962-8970501EA | High Speed CMOS Logic Non-Inverting Quad 2-Input Multiplexer with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HCT257EE4 vs 5962-8970501EA |
74HCT257N | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | Nexperia | CD74HCT257EE4 vs 74HCT257N |
74HCT257N,652 | 74HC(T)257 - Quad 2-input multiplexer; 3-state DIP 16-Pin | NXP Semiconductors | CD74HCT257EE4 vs 74HCT257N,652 |
SN54HCT257J | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | CD74HCT257EE4 vs SN54HCT257J |
MM74HCT257N | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | CD74HCT257EE4 vs MM74HCT257N |
CD54HCT257F3A | High Speed CMOS Logic Non-Inverting Quad 2-Input Multiplexer with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HCT257EE4 vs CD54HCT257F3A |
GD54HCT257 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HCT257EE4 vs GD54HCT257 |
CD74HCT257E | MULTIPLEXER | Intersil Corporation | CD74HCT257EE4 vs CD74HCT257E |
GD74HCT257J | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HCT257EE4 vs GD74HCT257J |