Part Details for CD74HCT273EX by Harris Semiconductor
Overview of CD74HCT273EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT273EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT273 - HIGH-SPEED CMOS LOGIC OCTAL D-TYPE FLIP-FLOP WITH RESET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 176 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for CD74HCT273EX
CD74HCT273EX CAD Models
CD74HCT273EX Part Data Attributes
|
CD74HCT273EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT273EX
Harris Semiconductor
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HCT273EX
This table gives cross-reference parts and alternative options found for CD74HCT273EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT273EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HCT273F1R | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD74HCT273EX vs M54HCT273F1R |
74HCT273NB | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch | NXP Semiconductors | CD74HCT273EX vs 74HCT273NB |
SNJ54HCT273J | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HCT273EX vs SNJ54HCT273J |
GD74HCT273J | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT273EX vs GD74HCT273J |
74HCT273N,652 | 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger DIP 20-Pin | NXP Semiconductors | CD74HCT273EX vs 74HCT273N,652 |
TC74HCT273AP | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, FF/Latch | Toshiba America Electronic Components | CD74HCT273EX vs TC74HCT273AP |
GD54HCT273J | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT273EX vs GD54HCT273J |
MM54HCT273J | D Flip-Flop, | Rochester Electronics LLC | CD74HCT273EX vs MM54HCT273J |
MM74HCT273N | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | CD74HCT273EX vs MM74HCT273N |
74HCT273N | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20 | Nexperia | CD74HCT273EX vs 74HCT273N |