-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT283E | Texas Instruments | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33143-5-ND
|
DigiKey | IC BIN FULL 4BIT ADD W/CAR 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
223 In Stock |
|
$0.4132 / $1.0000 | Buy Now |
DISTI #
595-CD74HCT283E
|
Mouser Electronics | Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder RoHS: Compliant | 614 |
|
$0.3890 / $0.9700 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 220 |
|
$0.7190 / $1.4380 | Buy Now | |
|
Quest Components | 40 |
|
$0.9450 / $1.5750 | Buy Now | |
|
Rochester Electronics | CD74HCT283 High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry RoHS: Compliant Status: Active Min Qty: 1 | 1581 |
|
$0.3595 / $0.4229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT283E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT283E
Texas Instruments
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH FULL INTERNAL LOOKAHEAD | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 74 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT283E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT283E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT283EE4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | CD74HCT283E vs CD74HCT283EE4 |
CD74HCT283E96 | HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | CD74HCT283E vs CD74HCT283E96 |
HCTS283DMSH | HCT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Intersil Corporation | CD74HCT283E vs HCTS283DMSH |
CD54HCT283F | Adder/Subtractor, HCT Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | CD74HCT283E vs CD54HCT283F |
CD54HCT283F3A | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125 | Texas Instruments | CD74HCT283E vs CD54HCT283F3A |