Logic
CD74HCT283E96
Description: HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16

Overview of CD74HCT283E96 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HCT283E96 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT283E96 by Intersil Corporation

CD74HCT283E96
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD
Family
HCT
JESD-30 Code
R-PDIP-T16
Length
19.17 mm
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
74 ns
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD74HCT283E96
    Intersil Corporation
    HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for CD74HCT283E96

This table gives cross-reference parts and alternative options found for CD74HCT283E96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT283E96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT283EE4 High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 Texas Instruments CD74HCT283E96 vs CD74HCT283EE4
HCTS283DMSH HCT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 Intersil Corporation CD74HCT283E96 vs HCTS283DMSH
CD54HCT283F Adder/Subtractor, HCT Series, 4-Bit, CMOS, CDIP16 Harris Semiconductor CD74HCT283E96 vs CD54HCT283F
CD54HCT283F3A High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125 Texas Instruments CD74HCT283E96 vs CD54HCT283F3A
Part Number Description Manufacturer Compare
M38510/31201B2C Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc CD74HCT283E96 vs M38510/31201B2C
SNJ54181W-10 IC TTL/H/L SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, Arithmetic Circuit Texas Instruments CD74HCT283E96 vs SNJ54181W-10
QS54FCT521TSOB Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CD74HCT283E96 vs QS54FCT521TSOB
HD74LS148FPEL LS SERIES, 8-BIT ENCODER, PDSO16, 10.06 X 5.50 MM, 1.27 MM PITCH, , PLASTIC, SOP-16 Renesas Electronics Corporation CD74HCT283E96 vs HD74LS148FPEL
IDT39C60AD Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, CERDIP-48 Integrated Device Technology Inc CD74HCT283E96 vs IDT39C60AD
IDT39C60-1CB Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 Integrated Device Technology Inc CD74HCT283E96 vs IDT39C60-1CB
AM2913LM Encoder, LS Series, 8-Bit, TTL, CQCC20, LCC-20 AMD CD74HCT283E96 vs AM2913LM
7604301FX Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 Lansdale Semiconductor Inc CD74HCT283E96 vs 7604301FX
SN74LS689JS LS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC CD74HCT283E96 vs SN74LS689JS
CD54HCT85H/3 Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS Harris Semiconductor CD74HCT283E96 vs CD54HCT85H/3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT283E96 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT283E96 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74HCT283E96 would you like to use for your alert(s)?
  • Please alert me when CD74HCT283E96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT283E96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT283E96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT283E96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT283E96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT283E96 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: