Part Details for CD74HCT283EX by Harris Semiconductor
Overview of CD74HCT283EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT283EX
CD74HCT283EX CAD Models
CD74HCT283EX Part Data Attributes
|
CD74HCT283EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT283EX
Harris Semiconductor
Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT283EX
This table gives cross-reference parts and alternative options found for CD74HCT283EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT283EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HCT283N | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD74HCT283EX vs DV74HCT283N |
74HCT283NB | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | CD74HCT283EX vs 74HCT283NB |
GD54HCT283 | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HCT283EX vs GD54HCT283 |