Datasheets
CD74HCT377EX by:

Overview of: CD74HCT377EX by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CD74HCT377EX

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0 Tube
  • 1,886 $0.1936
  • 1,900 $0.1909
  • 3,800 $0.1883
  • 9,500 $0.1856
  • 19,000 $0.1830
  • 95,000 $0.1803
  • 190,000 $0.1777
View this part on Rochester Electronics
2,894
  • 1 $0.1785
  • 25 $0.1749
  • 100 $0.1714
  • 500 $0.1678
  • 1,000 $0.1642

Part Details for: CD74HCT377EX

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CD74HCT377EX Harris Semiconductor

Buy Now Datasheet

Compare Parts:

CD74HCT377EX Harris Semiconductor D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Rohs Code No
Part Life Cycle Code Obsolete
Package Description DIP, DIP20,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH HOLD MODE
Family HCT
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.004 A
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE

Alternate Parts for: CD74HCT377EX

Part Number Description Manufacturer Compare
CD54HCT377F3 Logic HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Intersil Corporation CD74HCT377EX vs CD54HCT377F3
CD54HCT377F Logic FF/Latch, General Electric Solid State CD74HCT377EX vs CD54HCT377F
5962-8976901RA Logic D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor CD74HCT377EX vs 5962-8976901RA
5962-8976901RX Logic HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERDIP-20 Texas Instruments CD74HCT377EX vs 5962-8976901RX
Part Number Description Manufacturer Compare
935188710112 Logic D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia CD74HCT377EX vs 935188710112
5962-8976901RA Logic D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor CD74HCT377EX vs 5962-8976901RA
74HCT377D-T Logic IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch NXP Semiconductors CD74HCT377EX vs 74HCT377D-T
74HCT377D,653 Logic 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia CD74HCT377EX vs 74HCT377D,653
74HCT377DB,118 Logic 74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger SSOP2 20-Pin NXP Semiconductors CD74HCT377EX vs 74HCT377DB,118
SN54HCT377WR Logic HCT SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments CD74HCT377EX vs SN54HCT377WR
CD54HCT377F Logic FF/Latch, General Electric Solid State CD74HCT377EX vs CD54HCT377F
CD54HCT377F3 Logic HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Intersil Corporation CD74HCT377EX vs CD54HCT377F3
5962-8976901RX Logic HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERDIP-20 Texas Instruments CD74HCT377EX vs 5962-8976901RX
74HCT377PW-T Logic D Flip-Flop Nexperia CD74HCT377EX vs 74HCT377PW-T

Update Alert Settings for: CD74HCT377EX by Harris Semiconductor

  • Please alert me when CD74HCT377EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HCT377EX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT377EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HCT377EX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT377EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT377EX by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.