Part Details for CD74HCT377EX by Harris Semiconductor
Overview of CD74HCT377EX by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT377EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT377EX-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2894 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC OCTAL D-TYPE FLIP-FLOP WITH DATA ENABLE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2894 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for CD74HCT377EX
CD74HCT377EX CAD Models
CD74HCT377EX Part Data Attributes
|
CD74HCT377EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT377EX
Harris Semiconductor
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HCT377EX
This table gives cross-reference parts and alternative options found for CD74HCT377EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT377EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT377J | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT377EX vs GD54HCT377J |
74HCT377NB | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, FF/Latch | NXP Semiconductors | CD74HCT377EX vs 74HCT377NB |
933670870652 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch | NXP Semiconductors | CD74HCT377EX vs 933670870652 |
CD54HCT377F | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | CD74HCT377EX vs CD54HCT377F |
CD54HCT377F3A | High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-CDIP -55 to 125 | Texas Instruments | CD74HCT377EX vs CD54HCT377F3A |
GD74HCT377J | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT377EX vs GD74HCT377J |
5962-8976901RA | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | CD74HCT377EX vs 5962-8976901RA |