Part Details for CD74HCT377M96 by Intersil Corporation
Overview of CD74HCT377M96 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT377M96
CD74HCT377M96 CAD Models
CD74HCT377M96 Part Data Attributes
|
CD74HCT377M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT377M96
Intersil Corporation
D FLIP-FLOP
|
Source Content uid | CD74HCT377M96 | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HCT377M96
This table gives cross-reference parts and alternative options found for CD74HCT377M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT377M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT377M96E4 | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74HCT377M96 vs CD74HCT377M96E4 |
74HCT377D | D Flip-Flop | Nexperia | CD74HCT377M96 vs 74HCT377D |
935188710118 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, FF/Latch | NXP Semiconductors | CD74HCT377M96 vs 935188710118 |
74HCT377D | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch | NXP Semiconductors | CD74HCT377M96 vs 74HCT377D |
CD74HCT377M96G4 | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74HCT377M96 vs CD74HCT377M96G4 |
GD54HCT377D | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HCT377M96 vs GD54HCT377D |
CD74HCT377M96 | High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125 | Texas Instruments | CD74HCT377M96 vs CD74HCT377M96 |
74HCT377D,653 | 74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin | NXP Semiconductors | CD74HCT377M96 vs 74HCT377D,653 |
GD74HCT377D | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HCT377M96 vs GD74HCT377D |
935188710112 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, FF/Latch | NXP Semiconductors | CD74HCT377M96 vs 935188710112 |