-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT377M96-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4715 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-38703-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1480 In Stock |
|
$0.3099 / $0.8900 | Buy Now |
DISTI #
595-CD74HCT377M96
|
Mouser Electronics | Flip Flops Hi-Speed CMOS Octal D-Type Flip-Flop RoHS: Compliant | 0 |
|
$0.3020 / $0.8100 | Order Now |
|
Rochester Electronics | CD74HCT377 High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable RoHS: Compliant Status: Active Min Qty: 1 | 4715 |
|
$0.1983 / $0.2333 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 20SOIC | 14895 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT377M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT377M96
Texas Instruments
High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH HOLD MODE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT377M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT377M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT377D | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HCT377M96 vs GD54HCT377D |
933713990653 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HCT377M96 vs 933713990653 |
CD74HCT377ME4 | High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125 | Texas Instruments | CD74HCT377M96 vs CD74HCT377ME4 |
933713990652 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HCT377M96 vs 933713990652 |
933713990653 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch | NXP Semiconductors | CD74HCT377M96 vs 933713990653 |
74HCT377D,652 | 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin | Nexperia | CD74HCT377M96 vs 74HCT377D,652 |
935188710112 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, FF/Latch | NXP Semiconductors | CD74HCT377M96 vs 935188710112 |
74HCT377D,653 | 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin | Nexperia | CD74HCT377M96 vs 74HCT377D,653 |
74HCT377DB-T | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, FF/Latch | NXP Semiconductors | CD74HCT377M96 vs 74HCT377DB-T |
GD74HCT377D | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HCT377M96 vs GD74HCT377D |