Part Details for CD74HCT377M96G4 by Texas Instruments
Overview of CD74HCT377M96G4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT377M96G4
CD74HCT377M96G4 CAD Models
CD74HCT377M96G4 Part Data Attributes
|
CD74HCT377M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT377M96G4
Texas Instruments
HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 16 MHz |
Alternate Parts for CD74HCT377M96G4
This table gives cross-reference parts and alternative options found for CD74HCT377M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT377M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT377DB-T | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, FF/Latch | NXP Semiconductors | CD74HCT377M96G4 vs 74HCT377DB-T |
74HCT377D,652 | 74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin | NXP Semiconductors | CD74HCT377M96G4 vs 74HCT377D,652 |
CD74HCT377ME4 | High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125 | Texas Instruments | CD74HCT377M96G4 vs CD74HCT377ME4 |
933713990652 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HCT377M96G4 vs 933713990652 |
CD74HCT377M | High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125 | Texas Instruments | CD74HCT377M96G4 vs CD74HCT377M |
74HCT377D,653 | 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin | Nexperia | CD74HCT377M96G4 vs 74HCT377D,653 |
74HCT377D | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch | NXP Semiconductors | CD74HCT377M96G4 vs 74HCT377D |
74HCT377D,652 | 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin | Nexperia | CD74HCT377M96G4 vs 74HCT377D,652 |
CD74HCT377MG4 | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74HCT377M96G4 vs CD74HCT377MG4 |
933713990653 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HCT377M96G4 vs 933713990653 |