-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3841
|
Newark | Ic, Sm, Logic, 74Hct, Multiplexer, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:180Ohm, Supply Voltage Range:4.5V To 5.5V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT4052M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.0600 / $1.3700 | Buy Now |
DISTI #
66F5494
|
Newark | Analog Mux/Dmux, Dual 4 X 1, Soic-16, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT4052M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 494 |
|
$0.1840 | Buy Now |
DISTI #
2156-CD74HCT4052M-ND
|
DigiKey | IC SWITCH SP4T X 2 130OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
24854 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-26029-5-ND
|
DigiKey | IC SWITCH SP4T X 2 130OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1268 In Stock |
|
$0.5346 / $1.3300 | Buy Now |
DISTI #
595-CD74HCT4052M
|
Mouser Electronics | Multiplexer Switch ICs Analog HS CMOS RoHS: Compliant | 6427 |
|
$0.5340 / $1.3200 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, SOP | 236 |
|
$0.5180 / $1.1100 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, SOP | 224 |
|
$0.7400 / $1.8500 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, SOP | 16 |
|
$1.1100 / $1.8500 | Buy Now |
|
Rochester Electronics | CD74HCT4052 High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with TTL inputs RoHS: Compliant Status: Active Min Qty: 1 | 15299 |
|
$0.4933 / $0.5804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4052M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4052M
Texas Instruments
5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 185 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 105 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4052M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4052M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4052M96G4 | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4052M vs CD74HCT4052M96G4 |
74HCT4052D | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4052M vs 74HCT4052D |
935190000118 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4052M vs 935190000118 |
74HCT4052D,112 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CD74HCT4052M vs 74HCT4052D,112 |
CD74HCT4052MTG4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT4052M vs CD74HCT4052MTG4 |
CD74HCT4052MG4 | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4052M vs CD74HCT4052MG4 |
74HCT4052DB | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4052M vs 74HCT4052DB |
933715310118 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4052M vs 933715310118 |
CD74HCT4052M96 | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4052M vs CD74HCT4052M96 |
933715310118 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | CD74HCT4052M vs 933715310118 |