-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33161-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
67 In Stock |
|
$0.4540 / $1.1300 | Buy Now |
DISTI #
595-CD74HCT563E
|
Mouser Electronics | Latches Octal Transparent RoHS: Compliant | 117 |
|
$0.4530 / $1.1300 | Buy Now |
|
Quest Components | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 31 |
|
$0.8640 / $1.4400 | Buy Now |
|
Rochester Electronics | CD74HCT563 High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 13775 |
|
$0.4190 / $0.4929 | Buy Now |
|
Ameya Holding Limited | IC LATCH LOG OCTAL INV 3ST 20DIP | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT563E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT563E
Texas Instruments
High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 533 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT563E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT563E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT540J-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | CD74HCT563E vs SNJ54HCT540J-00 |
SN74HCT540N-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | CD74HCT563E vs SN74HCT540N-00 |
M74HCT563TTR | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | CD74HCT563E vs M74HCT563TTR |
74HCT563PW-T | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT563E vs 74HCT563PW-T |
74HCT563C | Bus Driver, HCT Series, 1-Func, 1-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, SIDE-BRAZED, DIP-20 | Supertex Inc | CD74HCT563E vs 74HCT563C |
SN54LS540J | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | CD74HCT563E vs SN54LS540J |
CD54HCT563F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | CD74HCT563E vs CD54HCT563F3A |
GD54HCT540J | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT563E vs GD54HCT540J |
CD54HCT564F/3 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD74HCT563E vs CD54HCT564F/3 |
CD54HCT564F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | CD74HCT563E vs CD54HCT564F3A |