-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT573DBR-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-17125-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.3099 / $0.8900 | Buy Now |
DISTI #
595-CD74HCT573DBR
|
Mouser Electronics | Latches HiSpeedCMOSLogic OctalTransLatches RoHS: Compliant | 1944 |
|
$0.3090 / $0.8900 | Buy Now |
|
Rochester Electronics | CD74HCT573 High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.2926 / $0.3442 | Buy Now |
|
Ameya Holding Limited | IC OCT LATCH TRANSP 3/ST 20-SSOP | 9326 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT573DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT573DBR
Texas Instruments
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD74HCT573DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT573DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT373ASDR2 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | CD74HCT573DBR vs MC74HCT373ASDR2 |
74HCT573DB,112 | 74HC(T)573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin | NXP Semiconductors | CD74HCT573DBR vs 74HCT573DB,112 |
74HCT573DB-Q100 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HCT573DBR vs 74HCT573DB-Q100 |
SN74HCT373DBR | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | CD74HCT573DBR vs SN74HCT373DBR |
74HCT373DB-T | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT573DBR vs 74HCT373DB-T |
MC74HCT373ASD | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | CD74HCT573DBR vs MC74HCT373ASD |
74HCT573DB | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT573DBR vs 74HCT573DB |
SN74HCT573DBR | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | CD74HCT573DBR vs SN74HCT573DBR |
935174850118 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HCT573DBR vs 935174850118 |
74HCT373DB | Bus Driver | Nexperia | CD74HCT573DBR vs 74HCT373DB |