Part Details for CD74HCT573E by Rochester Electronics LLC
Overview of CD74HCT573E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT573E
CD74HCT573E CAD Models
CD74HCT573E Part Data Attributes:
|
CD74HCT573E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT573E
Rochester Electronics LLC
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT573E
This table gives cross-reference parts and alternative options found for CD74HCT573E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT573E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT573J | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HCT573E vs SNJ54HCT573J |
SN74HCT573NE4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | CD74HCT573E vs SN74HCT573NE4 |
CD54HCT573F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | CD74HCT573E vs CD54HCT573F3A |
SN74HCT573AN | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | CD74HCT573E vs SN74HCT573AN |
CD54HCT573F/3 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | CD74HCT573E vs CD54HCT573F/3 |
CD54HCT573F3A | High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125 | Texas Instruments | CD74HCT573E vs CD54HCT573F3A |
M74HCT573B1N | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74HCT573E vs M74HCT573B1N |
MC74HCT573AN | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | CD74HCT573E vs MC74HCT573AN |
SN74HCT573N | Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | CD74HCT573E vs SN74HCT573N |
SN54HCT573J | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | CD74HCT573E vs SN54HCT573J |