Logic
CD74HCT574M96E4
Description: HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of CD74HCT574M96E4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Electronic Manufacturing

CAD Models for CD74HCT574M96E4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT574M96E4 by Texas Instruments

CD74HCT574M96E4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
50 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. CD74HCT574M96E4
    Texas Instruments
    HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for CD74HCT574M96E4

This table gives cross-reference parts and alternative options found for CD74HCT574M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT574M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT574D,652 74HC574; 74HCT574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin Nexperia CD74HCT574M96E4 vs 74HCT574D,652
SN74HCT574DWR Octal edge-triggered D-type flip-flops with 3-state outputs  20-SOIC -40 to 85 Texas Instruments CD74HCT574M96E4 vs SN74HCT574DWR
CD74HCT574M96G4 High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74HCT574M96E4 vs CD74HCT574M96G4
TC74HCT574AFW IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT574M96E4 vs TC74HCT574AFW
MM54HCT574WM HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CD74HCT574M96E4 vs MM54HCT574WM
CD74HCT574M High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74HCT574M96E4 vs CD74HCT574M
74HCT574D,653 74HC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin NXP Semiconductors CD74HCT574M96E4 vs 74HCT574D,653
SN74HCT574DWR-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CD74HCT574M96E4 vs SN74HCT574DWR-00
74HCT574D-T IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors CD74HCT574M96E4 vs 74HCT574D-T
933715630652 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia CD74HCT574M96E4 vs 933715630652
Part Number Description Manufacturer Compare
SN74HCT574DWG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74HCT574M96E4 vs SN74HCT574DWG4
MM74HCT574WM_NL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74HCT574M96E4 vs MM74HCT574WM_NL
SN74HCT574DWR-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CD74HCT574M96E4 vs SN74HCT574DWR-00
MM74HCT574WM 3-STATE Octal D-Type Flip-Flop, 38-TUBE onsemi CD74HCT574M96E4 vs MM74HCT574WM
933715630653 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia CD74HCT574M96E4 vs 933715630653
CD74HCT574PWRE4 Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC CD74HCT574M96E4 vs CD74HCT574PWRE4
CD74HCT574ME4 High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74HCT574M96E4 vs CD74HCT574ME4
SN74HCT574DWRE4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74HCT574M96E4 vs SN74HCT574DWRE4
933715630652 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia CD74HCT574M96E4 vs 933715630652
74HCT574D,653 74HC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin NXP Semiconductors CD74HCT574M96E4 vs 74HCT574D,653

Related Parts for CD74HCT574M96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT574M96E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT574M96E4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT574M96E4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT574M96E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT574M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT574M96E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT574M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT574M96E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT574M96E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: