Part Details for CD74HCT574QPWRQ1 by Texas Instruments
Overview of CD74HCT574QPWRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT574QPWRQ1
CD74HCT574QPWRQ1 CAD Models
CD74HCT574QPWRQ1 Part Data Attributes
|
CD74HCT574QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT574QPWRQ1
Texas Instruments
Automotive Catalog High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-Stat 20-TSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for CD74HCT574QPWRQ1
This table gives cross-reference parts and alternative options found for CD74HCT574QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT574QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT574PWRG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | CD74HCT574QPWRQ1 vs SN74HCT574PWRG4 |
HD74HCT574T-EL | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | CD74HCT574QPWRQ1 vs HD74HCT574T-EL |
935188510118 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HCT574QPWRQ1 vs 935188510118 |
74HCT574PW | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | NXP Semiconductors | CD74HCT574QPWRQ1 vs 74HCT574PW |
MC74HCT574ADTR2G | Octal 3-State Non-inverting D Flip-Flop, TSSOP 20 LEAD, 2500-REEL | onsemi | CD74HCT574QPWRQ1 vs MC74HCT574ADTR2G |
SN74HCT574PWTE4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CD74HCT574QPWRQ1 vs SN74HCT574PWTE4 |
MM74HCT574MTC | 3-STATE Octal D-Type Flip-Flop, 75-TUBE | onsemi | CD74HCT574QPWRQ1 vs MM74HCT574MTC |
MM74HCT574MTCX | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | CD74HCT574QPWRQ1 vs MM74HCT574MTCX |
SN74HCT574PWG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | CD74HCT574QPWRQ1 vs SN74HCT574PWG4 |
SN74HCT574PWT | Octal edge-triggered D-type flip-flops with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | CD74HCT574QPWRQ1 vs SN74HCT574PWT |