Part Details for CD74HCT640EE4 by Texas Instruments
Overview of CD74HCT640EE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT640EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT640EE4-TI-ND
|
DigiKey | IC TRANSCVR TRI-ST 8BIT 20DIP Min Qty: 231 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
760 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 760 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for CD74HCT640EE4
CD74HCT640EE4 CAD Models
CD74HCT640EE4 Part Data Attributes:
|
CD74HCT640EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT640EE4
Texas Instruments
HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HCT640EE4
This table gives cross-reference parts and alternative options found for CD74HCT640EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT640EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT640P | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | CD74HCT640EE4 vs HD74HCT640P |
MM54HCT640J | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20 | Texas Instruments | CD74HCT640EE4 vs MM54HCT640J |
CD74HCT640EX | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | Harris Semiconductor | CD74HCT640EE4 vs CD74HCT640EX |
MM74HCT640J | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HCT640EE4 vs MM74HCT640J |
SN54HCT640J-00 | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | CD74HCT640EE4 vs SN54HCT640J-00 |
HD74HCT640PV-E | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | CD74HCT640EE4 vs HD74HCT640PV-E |
SN74HCT640N-00 | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | CD74HCT640EE4 vs SN74HCT640N-00 |
MM74HCT640N | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HCT640EE4 vs MM74HCT640N |
M54HCT640F1R | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD74HCT640EE4 vs M54HCT640F1R |
CD74HCT640E | High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | CD74HCT640EE4 vs CD74HCT640E |