Logic
CD74HCT640ME4
Description: HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of CD74HCT640ME4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Telecommunications Communication and Networking

CAD Models for CD74HCT640ME4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT640ME4 by Texas Instruments

CD74HCT640ME4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
33 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CD74HCT640ME4
    Texas Instruments
    HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for CD74HCT640ME4

This table gives cross-reference parts and alternative options found for CD74HCT640ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT640ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC648RM13TR HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, SOP-24 STMicroelectronics CD74HCT640ME4 vs M74HC648RM13TR
TC74HCT640AF-TP1EL IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT640ME4 vs TC74HCT640AF-TP1EL
TC74HCT640AF-TP1 IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT640ME4 vs TC74HCT640AF-TP1
74HC648D IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors CD74HCT640ME4 vs 74HC648D
TC74HCT640AF IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT640ME4 vs TC74HCT640AF
DV74HC648DW Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, PLASTIC, SOP-24 avg Semiconductors CD74HCT640ME4 vs DV74HC648DW
MM74HC648WMX HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments CD74HCT640ME4 vs MM74HC648WMX
HD74HCT640RP HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 Renesas Electronics Corporation CD74HCT640ME4 vs HD74HCT640RP
74HC648D-T IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors CD74HCT640ME4 vs 74HC648D-T
MM74HCT640WM Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC CD74HCT640ME4 vs MM74HCT640WM
Part Number Description Manufacturer Compare
MM74HCT640J HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments CD74HCT640ME4 vs MM74HCT640J
M74HCT640M1 HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics CD74HCT640ME4 vs M74HCT640M1
SNJ54HCT640J-00 HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments CD74HCT640ME4 vs SNJ54HCT640J-00
MM74HC648WM HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments CD74HCT640ME4 vs MM74HC648WM
TC74HCT640AF-TP1EL IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT640ME4 vs TC74HCT640AF-TP1EL
TC74HCT640AF-TP1 IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT640ME4 vs TC74HCT640AF-TP1
MM54HCT640J Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Rochester Electronics LLC CD74HCT640ME4 vs MM54HCT640J
HD74HCT640P HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation CD74HCT640ME4 vs HD74HCT640P
HD74HCT640T HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, TSOP-20 Renesas Electronics Corporation CD74HCT640ME4 vs HD74HCT640T
M74HCT640-1FP Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 Mitsubishi Electric CD74HCT640ME4 vs M74HCT640-1FP

Related Parts for CD74HCT640ME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT640ME4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT640ME4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT640ME4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT640ME4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT640ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT640ME4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT640ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT640ME4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT640ME4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: