-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3843
|
Newark | 74Hct Cmos, 74Hct86, Dip14, 5.5V, Logic Family/Base Number:74Hct86, Logic Type:Xor, Output Current:4Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT86E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 881 |
|
$0.6930 / $0.9900 | Buy Now |
DISTI #
296-2133-5-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
767 In Stock |
|
$0.3150 / $0.8700 | Buy Now |
DISTI #
595-CD74HCT86E
|
Mouser Electronics | Logic Gates Quad Hi Spd 2 Input RoHS: Compliant | 1799 |
|
$0.3140 / $0.8700 | Buy Now |
DISTI #
V99:2348_07248018
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2010 | Americas - 124 |
|
$0.2870 / $0.3176 | Buy Now |
DISTI #
59827609
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2010 | Americas - 124 |
|
$0.2870 / $0.3107 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HCT-CMOS, 14 Pin, Plastic, DIP | 13 |
|
$2.5000 / $4.0000 | Buy Now |
|
Rochester Electronics | CD74HCT86 High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 13147 |
|
$0.2864 / $0.3369 | Buy Now |
DISTI #
CD74HCT86E
|
TME | IC: digital, XOR, Ch: 4, IN: 2, THT, DIP14, 4.5÷5.5VDC, HCT Min Qty: 3 | 84 |
|
$0.3770 / $0.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT86E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT86E
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT86E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT86E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS86DMSH | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT86E vs HCTS86DMSH |
GD74HCT86 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT86E vs GD74HCT86 |
M74HCT86B1R | HCT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HCT86E vs M74HCT86B1R |
M54HCT86F1R | HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HCT86E vs M54HCT86F1R |
CD74HCT86EE4 | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HCT86E vs CD74HCT86EE4 |
5962R9581401VCX | HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | CD74HCT86E vs 5962R9581401VCX |
HCTS86D/SAMPLE | HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Intersil Corporation | CD74HCT86E vs HCTS86D/SAMPLE |
GD74HCT86J | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT86E vs GD74HCT86J |
GD54HCT86J | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT86E vs GD54HCT86J |
74HCT86N,652 | 74HCT86N | NXP Semiconductors | CD74HCT86E vs 74HCT86N,652 |