Part Details for CD74HCU04M96G4 by Texas Instruments
Overview of CD74HCU04M96G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCU04M96G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HCU04M96G4
|
Mouser Electronics | Inverters Hi Spd CMOS Log Hex Inverters RoHS: Compliant | 0 |
|
$0.1470 / $0.5100 | Order Now |
Part Details for CD74HCU04M96G4
CD74HCU04M96G4 CAD Models
CD74HCU04M96G4 Part Data Attributes
|
CD74HCU04M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCU04M96G4
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCU04M96G4
This table gives cross-reference parts and alternative options found for CD74HCU04M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCU04M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCU04DD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HCU04M96G4 vs MC74HCU04DD |
MC74HCU04ADG | Unbuffered Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | CD74HCU04M96G4 vs MC74HCU04ADG |
74HCU04D,653 | 74HCU04 - Hex unbuffered inverter SOIC 14-Pin | NXP Semiconductors | CD74HCU04M96G4 vs 74HCU04D,653 |
74HCU04D | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | CD74HCU04M96G4 vs 74HCU04D |
CD74HCU04M | 6-ch, 4.5-V to 5.5-V inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HCU04M96G4 vs CD74HCU04M |
CD74HCU04M96 | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | CD74HCU04M96G4 vs CD74HCU04M96 |
TC74HCU04AFN-EL | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.225 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HCU04M96G4 vs TC74HCU04AFN-EL |
TC74HCU04AFN(TP1) | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HCU04M96G4 vs TC74HCU04AFN(TP1) |
933714000653 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | CD74HCU04M96G4 vs 933714000653 |
933714000652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | CD74HCU04M96G4 vs 933714000652 |