CD74LPT16374ASM
Description: LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48

Overview of CD74LPT16374ASM by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CD74LPT16374ASM by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74LPT16374ASM by Intersil Corporation

CD74LPT16374ASM
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LPT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD74LPT16374ASM
    Intersil Corporation
    LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48
    VS

Alternate Parts for CD74LPT16374ASM

This table gives cross-reference parts and alternative options found for CD74LPT16374ASM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT16374ASM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH162245MEX Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation CD74LPT16374ASM vs 74LVTH162245MEX
74LVT162245BDL,112 74LVT162245B - 3.3 V 16-bit transceiver with 30 Ω termination resistors; 3-state@en-us SSOP 48-Pin Nexperia CD74LPT16374ASM vs 74LVT162245BDL,112
74LVCR162245APV Bus Driver/Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CD74LPT16374ASM vs 74LVCR162245APV
74LVTH16245ADL LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments CD74LPT16374ASM vs 74LVTH16245ADL
PI74LPT16245AVEX Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74LPT16374ASM vs PI74LPT16245AVEX
SN74ALVTH162245LR 2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CD74LPT16374ASM vs SN74ALVTH162245LR
74LVTH16374MEA Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation CD74LPT16374ASM vs 74LVTH16374MEA
74LVCH16245ADL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia CD74LPT16374ASM vs 74LVCH16245ADL
PI74LPT16245V Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74LPT16374ASM vs PI74LPT16245V
SN74LVT16374DL 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CD74LPT16374ASM vs SN74LVT16374DL
Part Number Description Manufacturer Compare
74LVC16374ADGGRG4 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125 Texas Instruments CD74LPT16374ASM vs 74LVC16374ADGGRG4
IDT74FCT163374APF8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc CD74LPT16374ASM vs IDT74FCT163374APF8
935235190112 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia CD74LPT16374ASM vs 935235190112
VCH16374ADGG IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors CD74LPT16374ASM vs VCH16374ADGG
HD74LVC16374ATEL LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation CD74LPT16374ASM vs HD74LVC16374ATEL
74LVCH16374ADGG-QJ 74LVC(H)16374A-Q100 - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state TSSOP 48-Pin Nexperia CD74LPT16374ASM vs 74LVCH16374ADGG-QJ
74LVC16374APAG 3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs and 5.0V Tolerant I/O, TSSOP39/Tube Renesas Electronics Corporation CD74LPT16374ASM vs 74LVC16374APAG
HD74LVC16374AT LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DBV Renesas Electronics Corporation CD74LPT16374ASM vs HD74LVC16374AT
74LVCH16374ADGG Bus Driver Nexperia CD74LPT16374ASM vs 74LVCH16374ADGG
74LVCH16374ADGG,51 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia CD74LPT16374ASM vs 74LVCH16374ADGG,51

Related Parts for CD74LPT16374ASM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74LPT16374ASM by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74LPT16374ASM by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74LPT16374ASM would you like to use for your alert(s)?
  • Please alert me when CD74LPT16374ASM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74LPT16374ASM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74LPT16374ASM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74LPT16374ASM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74LPT16374ASM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74LPT16374ASM by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: