CD82C37A-5
Description: DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40

Overview of CD82C37A-5 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for CD82C37A-5 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD82C37A-5-ND
DigiKey PROGRAMMABLE DMA CONTROLLER Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1003
In Stock
  • 28 $10.9700
$10.9700 Buy Now
Rochester Electronics CMOS HIGH PERFORMANCE PROGRAMMABLE DMA CONTROLLER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1003
  • 1 $11.0800
  • 25 $10.8600
  • 100 $10.4200
  • 500 $9.9700
  • 1,000 $9.4200
$9.4200 / $11.0800 Buy Now

CAD Models for CD82C37A-5 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD82C37A-5 by Harris Semiconductor

CD82C37A-5
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
16
Bus Compatibility
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max
5 MHz
External Data Bus Width
8
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Number of DMA Channels
4
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
Want to compare parts?
  1. CD82C37A-5
    Harris Semiconductor
    DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40
    VS

Alternate Parts for CD82C37A-5

This table gives cross-reference parts and alternative options found for CD82C37A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C37A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP82C37A-5 DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40 Harris Semiconductor CD82C37A-5 vs IP82C37A-5
CA82C37A-5MJ DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 Integrated Device Technology Inc CD82C37A-5 vs CA82C37A-5MJ
CA82C37A-5CP DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 Tundra Semiconductor Corp CD82C37A-5 vs CA82C37A-5CP
5962-9054301MQB 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 Intersil Corporation CD82C37A-5 vs 5962-9054301MQB
CP82C37A-5 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 Intersil Corporation CD82C37A-5 vs CP82C37A-5
CA82C37A-5CJ DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 Integrated Device Technology Inc CD82C37A-5 vs CA82C37A-5CJ
CA82C37A-5IJ DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 Integrated Device Technology Inc CD82C37A-5 vs CA82C37A-5IJ
CA82C37A-5ED DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 Integrated Device Technology Inc CD82C37A-5 vs CA82C37A-5ED
CA82C37A-5MD DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 Integrated Device Technology Inc CD82C37A-5 vs CA82C37A-5MD
Part Number Description Manufacturer Compare
CA82C37A-10IL DMA Controller, 4 Channel(s), 10MHz, CMOS, CQCC44 Integrated Device Technology Inc CD82C37A-5 vs CA82C37A-10IL
MC68A44S DMA Controller, 4 Channel(s), 1.5MHz, NMOS, CDIP40, CERAMIC, DIP-40 Motorola Semiconductor Products CD82C37A-5 vs MC68A44S
5962-9054301MXX 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CQCC44, CERAMIC, LCC-44 Intersil Corporation CD82C37A-5 vs 5962-9054301MXX
MC6844CL 4 CHANNEL(S), 1MHz, DMA CONTROLLER, CDIP40, 715-05 Motorola Mobility LLC CD82C37A-5 vs MC6844CL
D8237AB DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 AMD CD82C37A-5 vs D8237AB
Z84C1008PSC DMA Controller, 1 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 Zilog Inc CD82C37A-5 vs Z84C1008PSC
Z84C1006PEC DMA Controller, 1 Channel(s), 6.17MHz, CMOS, PDIP40, PLASTIC, DIP-40 Zilog Inc CD82C37A-5 vs Z84C1006PEC
AM9517A-4DCB DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 AMD CD82C37A-5 vs AM9517A-4DCB
ID8237A-5B DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERAMIC, DIP-40 AMD CD82C37A-5 vs ID8237A-5B
Z8410B1 1 CHANNEL(S), 2.5MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 STMicroelectronics CD82C37A-5 vs Z8410B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD82C37A-5 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD82C37A-5 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD82C37A-5 would you like to use for your alert(s)?
  • Please alert me when CD82C37A-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD82C37A-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD82C37A-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD82C37A-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD82C37A-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD82C37A-5 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: