Part Details for CD82C37A-5 by Rochester Electronics LLC
Overview of CD82C37A-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD82C37A-5
CD82C37A-5 CAD Models
CD82C37A-5 Part Data Attributes
|
CD82C37A-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD82C37A-5
Rochester Electronics LLC
4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Address Bus Width | 16 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |