There are no models available for this part yet.
Overview of CD82C37A by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for CD82C37A by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CD82C37A-ND
|
DigiKey | PROGRAMMABLE DMA CONTROLLER Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
807 In Stock |
|
$10.7800 | Buy Now | |
Rochester Electronics | CMOS HIGH PERFORMANCE PROGRAMMABLE DMA CONTROLLER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 807 |
|
$9.2500 / $10.8900 | Buy Now |
CAD Models for CD82C37A by Harris Semiconductor
Part Data Attributes for CD82C37A by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
16
|
Bus Compatibility
|
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
|
Clock Frequency-Max
|
8 MHz
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-GDIP-T40
|
JESD-609 Code
|
e0
|
Number of DMA Channels
|
4
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
16 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
DMA CONTROLLER
|
Alternate Parts for CD82C37A
This table gives cross-reference parts and alternative options found for CD82C37A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C37A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C37A-8MJ | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Integrated Device Technology Inc | CD82C37A vs CA82C37A-8MJ |
MD82C37A/B | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, CERAMIC, DIP-40 | Intersil Corporation | CD82C37A vs MD82C37A/B |
CA82C37A-8ED | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Integrated Device Technology Inc | CD82C37A vs CA82C37A-8ED |
TMP82C37BP-8 | IC 4 CHANNEL(S), 8 MHz, DMA CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, DMA Controller | Toshiba America Electronic Components | CD82C37A vs TMP82C37BP-8 |
MD82C37A | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | CD82C37A vs MD82C37A |
CA82C37A-8CP | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40 | Integrated Device Technology Inc | CD82C37A vs CA82C37A-8CP |
MD82C37A/883 | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | CD82C37A vs MD82C37A/883 |
CA82C37A-8MD | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Integrated Device Technology Inc | CD82C37A vs CA82C37A-8MD |
MD82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | CD82C37A vs MD82C37A |
KS82C37A-8CP | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Samsung Semiconductor | CD82C37A vs KS82C37A-8CP |