Part Details for CD82C59A-5 by Rochester Electronics LLC
Overview of CD82C59A-5 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD82C59A-5
CD82C59A-5 CAD Models
CD82C59A-5 Part Data Attributes
|
CD82C59A-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD82C59A-5
Rochester Electronics LLC
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CD82C59A-5
This table gives cross-reference parts and alternative options found for CD82C59A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C59A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C59A-5/B | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | CD82C59A-5 vs MD82C59A-5/B |
CA82C59A-8ID | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CD82C59A-5 vs CA82C59A-8ID |
CP82C59A | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | CD82C59A-5 vs CP82C59A |
CD82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 | Harris Semiconductor | CD82C59A-5 vs CD82C59A-5 |
CA82C59A-5IJ | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CD82C59A-5 vs CA82C59A-5IJ |
CP82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28 | Rochester Electronics LLC | CD82C59A-5 vs CP82C59A-5 |
CA82C59A-8MJ | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CD82C59A-5 vs CA82C59A-8MJ |
D82C59A | Interrupt Controller, 8080; 8085; 8086; 8088; 80186; 80286 Compatible, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | CD82C59A-5 vs D82C59A |
8501601YA | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | Harris Semiconductor | CD82C59A-5 vs 8501601YA |
5962-8501602YA | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon, CERDIP, /Tube | Renesas Electronics Corporation | CD82C59A-5 vs 5962-8501602YA |