Part Details for CD82C59A by Harris Semiconductor
Overview of CD82C59A by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD82C59A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$28.8000 | Buy Now |
Part Details for CD82C59A
CD82C59A CAD Models
CD82C59A Part Data Attributes
|
CD82C59A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD82C59A
Harris Semiconductor
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CD82C59A
This table gives cross-reference parts and alternative options found for CD82C59A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C59A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C59A-5/B | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | CD82C59A vs MD82C59A-5/B |
CA82C59A-5MJ | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CD82C59A vs CA82C59A-5MJ |
8501601YA | 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28 | Intersil Corporation | CD82C59A vs 8501601YA |
CA82C59A-8IP | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 | Tundra Semiconductor Corp | CD82C59A vs CA82C59A-8IP |
CA82C59A-5ID | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CD82C59A vs CA82C59A-5ID |
5962-8501602YA | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon, CERDIP, /Tube | Renesas Electronics Corporation | CD82C59A vs 5962-8501602YA |
MD82C59A/B | CMOS Priority Interrupt Controller, CERDIP, /Tube | Renesas Electronics Corporation | CD82C59A vs MD82C59A/B |
5962-8501601YA | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon, CERDIP, /Tube | Renesas Electronics Corporation | CD82C59A vs 5962-8501601YA |
CA82C59A-8MD | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CD82C59A vs CA82C59A-8MD |
CA82C59A-5CJ | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CD82C59A vs CA82C59A-5CJ |