Part Details for CDBA340L-HF by Comchip Technology Corporation Ltd
Results Overview of CDBA340L-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBA340L-HF Information
CDBA340L-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDBA340L-HF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 498 |
|
RFQ | ||
|
|
Karl Kruse GmbH & Co KG | 75000 |
|
RFQ | ||
|
|
NAC | Rectifier Diode, Schottky, 1 Phase, 1Element,3A,40VV(RRM), Silicon, DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 65000 |
|
$0.2240 / $0.4800 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 65000 |
|
RFQ |
US Tariff Estimator: CDBA340L-HF by Comchip Technology Corporation Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDBA340L-HF
CDBA340L-HF Part Data Attributes
|
|
CDBA340L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA340L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
| Package Description | SMA, 2 PIN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | Comchip Technology | |
| Additional Feature | LOW POWER LOSS | |
| Application | EFFICIENCY | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.4 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 1000 µA | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBA340L-HF
This table gives cross-reference parts and alternative options found for CDBA340L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA340L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SK34 | Bytesonic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | CDBA340L-HF vs SK34 |
| SL34A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | CDBA340L-HF vs SL34A |
CDBA340L-HF Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CDBA340L-HF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The maximum input voltage that the CDBA340L-HF can handle is 18V.
-
Yes, the CDBA340L-HF is suitable for high-reliability applications due to its low dropout voltage and high power supply rejection ratio.
-
The power dissipation of the CDBA340L-HF can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.