Part Details for CDBC560-G by Comchip Technology Corporation Ltd
Results Overview of CDBC560-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBC560-G Information
CDBC560-G by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDBC560-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70426665
|
RS | SMT SCHOTTKY DIODE 60V 5A 2-PIN DO-214AB (SMC) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2236 |
|
$0.1240 | Buy Now |
|
|
Bristol Electronics | 2186 |
|
RFQ | ||
|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
|
NAC | Rectifier Diode, Schottky, 1 Phase, 1Element,5A,60VV(RRM), Silicon, DO-214AB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2580 / $0.5600 | Buy Now |
|
|
Chip Stock | RectifierDiode,Schottky,1Phase,1Element,5A,60VV(RRM),Silicon,DO-214AB | 4500 |
|
RFQ |
US Tariff Estimator: CDBC560-G by Comchip Technology Corporation Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDBC560-G
CDBC560-G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDBC560-G Part Data Attributes
|
|
CDBC560-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBC560-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
| Part Package Code | DO-214AB | |
| Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | Comchip Technology | |
| Application | GENERAL PURPOSE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBC560-G
This table gives cross-reference parts and alternative options found for CDBC560-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBC560-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SK56CG | Taiwan Semiconductor | Check for Price | Rectifier Diode, | CDBC560-G vs SK56CG |
| CDBC560-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 5A, 60V V(RRM), | CDBC560-G vs CDBC560-HF |
| SK56C | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMC, 2 PIN | CDBC560-G vs SK56C |
CDBC560-G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the component away from heat sources and ensure good airflow.
-
Use a thermally conductive adhesive or thermal tape to attach a heat sink to the top of the component. Ensure the heat sink is properly secured to the PCB.
-
The maximum allowable voltage derating is 80% of the rated voltage. Exceeding this may reduce the component's lifespan or cause premature failure.
-
Yes, but ensure the component is properly sealed or coated to prevent moisture ingress. Follow the manufacturer's guidelines for humidity protection.
-
Use a soldering profile with a peak temperature of 240°C to 250°C, with a dwell time of 30-60 seconds. Avoid excessive thermal shock or vibration during soldering.