Part Details for CDBFR0240 by Comchip Technology Corporation Ltd
Overview of CDBFR0240 by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CDBFR0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBFR0240-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA 1005 Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0621 / $0.0868 | Buy Now |
DISTI #
750-CDBFR0240
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 40V DFN Sm. Sgnl. Schottky RoHS: Compliant | 0 |
|
$0.0610 / $0.4000 | Order Now |
|
Bristol Electronics | Min Qty: 13 | 4000 |
|
$0.0825 / $0.4125 | Buy Now |
|
Quest Components | 3200 |
|
$0.1100 / $0.5500 | Buy Now | |
|
Quest Components | 16000 |
|
$0.1260 / $0.8400 | Buy Now | |
|
NAC | DIODE SCHOTTKY 40V 200MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0660 / $0.0700 | Buy Now |
Part Details for CDBFR0240
CDBFR0240 CAD Models
CDBFR0240 Part Data Attributes
|
CDBFR0240
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBFR0240
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBFR0240
This table gives cross-reference parts and alternative options found for CDBFR0240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBFR0240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521S-40 | Rectifier Diode, | Continental Device India Ltd | CDBFR0240 vs RB521S-40 |
RB521S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | CDBFR0240 vs RB521S-40 |
RB521SM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, ULTRA SMALL, PLASTIC, SC-79, EMD2, 2 PIN | ROHM Semiconductor | CDBFR0240 vs RB521SM-40 |
RB520SM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | CDBFR0240 vs RB520SM-40FH |
RB521SM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | CDBFR0240 vs RB521SM-40FH |