Part Details for CDBKB455KCAX33-R0 by Murata Manufacturing Co Ltd
Overview of CDBKB455KCAX33-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for CDBKB455KCAX33-R0
CDBKB455KCAX33-R0 CAD Models
CDBKB455KCAX33-R0 Part Data Attributes
|
CDBKB455KCAX33-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBKB455KCAX33-R0
Murata Manufacturing Co Ltd
Ceramic BPF, CERAMIC, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Filter Type | CERAMIC BPF | |
Height | 3.1 mm | |
Length | 6.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 6 mm |