-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBW0540-G by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Karl Kruse GmbH & Co KG | 24000 |
|
RFQ | ||
|
|
NAC | Rectifier Diode, Schottky, 1 Element,0.5A,40VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.0690 / $0.1500 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
CDBW0540-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBW0540-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Sod-123, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.51 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 5.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CDBW0540-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBW0540-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B0540WHE3-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | CDBW0540-G vs B0540WHE3-TP |
| B0540W | Micro Commercial Components | Check for Price | Rectifier Diode, 40V V(RRM), | CDBW0540-G vs B0540W |
| MBR0540W | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | CDBW0540-G vs MBR0540W |
| LMBR0540T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), | CDBW0540-G vs LMBR0540T3G |
| LMBR0540T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), | CDBW0540-G vs LMBR0540T1G |
| B0540W | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM) | CDBW0540-G vs B0540W |
| B0540WRHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | CDBW0540-G vs B0540WRHG |
The recommended storage condition for the CDBW0540-G is in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 60%.
Yes, the CDBW0540-G is suitable for high-reliability applications due to its low failure rate and high MTBF (Mean Time Between Failures).
The CDBW0540-G can withstand a maximum surge current of 100A for 1 second.
Yes, the CDBW0540-G is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
The typical response time of the CDBW0540-G is less than 1ms.