Part Details for CDBZC0130L-HF by Comchip Technology Corporation Ltd
Results Overview of CDBZC0130L-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBZC0130L-HF Information
CDBZC0130L-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDBZC0130L-HF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Karl Kruse GmbH & Co KG | 40000 |
|
RFQ | ||
|
|
NAC | DIODE SCHOTTKY 30V 100MA 0201 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 50000 |
|
$0.0300 / $0.0700 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 50000 |
|
RFQ |
US Tariff Estimator: CDBZC0130L-HF by Comchip Technology Corporation Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDBZC0130L-HF
CDBZC0130L-HF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDBZC0130L-HF Part Data Attributes
|
|
CDBZC0130L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBZC0130L-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 30V 100MA 0201
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Case Connection | Unspecified | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PBCC-N2 | |
| Non-rep Pk Forward Current-Max | 0.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBZC0130L-HF
This table gives cross-reference parts and alternative options found for CDBZC0130L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBZC0130L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RB511SM-30FHT2R | ROHM Semiconductor | $0.0576 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | CDBZC0130L-HF vs RB511SM-30FHT2R |
| RB531VM-30TE-17 | ROHM Semiconductor | $0.0717 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, UMD2, SC-90/A, 2 PIN | CDBZC0130L-HF vs RB531VM-30TE-17 |
| RB520CS-30FHT2RA | ROHM Semiconductor | $0.1455 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | CDBZC0130L-HF vs RB520CS-30FHT2RA |
| RB520G-30RLG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | CDBZC0130L-HF vs RB520G-30RLG |
| SCS520G | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | CDBZC0130L-HF vs SCS520G |
| KDR730V | KEC | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VSC, 2 PIN | CDBZC0130L-HF vs KDR730V |
| LRB521BS-30T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | CDBZC0130L-HF vs LRB521BS-30T1G |
| RB531CM-30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMN2M, 2 PIN | CDBZC0130L-HF vs RB531CM-30 |
| S-LRB521CS-30T5G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | CDBZC0130L-HF vs S-LRB521CS-30T5G |
| RB501SM-30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | CDBZC0130L-HF vs RB501SM-30 |
CDBZC0130L-HF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CDBZC0130L-HF is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the CDBZC0130L-HF is designed for high-frequency switching applications, with a switching speed of up to 100 kHz and a low reverse recovery time of 30 ns.
-
The maximum allowable power dissipation for the CDBZC0130L-HF is 1.5 W, with a thermal resistance of 125°C/W.
-
Yes, the CDBZC0130L-HF is compatible with lead-free soldering processes, with a melting point of 217°C.
-
The typical forward voltage drop of the CDBZC0130L-HF diode is 0.7 V at a forward current of 1 A.