-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V dual 1-to-4 clock driver 20-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDC208DW-ND
|
DigiKey | IC CLK BUFFER 1:4 60MHZ 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22966 In Stock |
|
$9.4500 | Buy Now |
DISTI #
296-6678-5-ND
|
DigiKey | IC CLK BUFFER 1:4 60MHZ 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
68 In Stock |
|
$8.7879 / $13.8800 | Buy Now |
DISTI #
595-CDC208DW
|
Mouser Electronics | Clock Drivers & Distribution 5V Dual 1-to-4 clock driver RoHS: Compliant | 14 |
|
$9.3400 / $13.8700 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 23 |
|
$9.1238 / $12.1650 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 118 |
|
$7.6590 / $12.4200 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 11 |
|
$6.4050 / $12.8100 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 13 |
|
$11.8600 / $13.3425 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 80 |
|
$11.2526 / $13.6856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDC208DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC208DW
Texas Instruments
5-V dual 1-to-4 clock driver 20-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Family | 208 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 11.7 ns | |
Propagation Delay (tpd) | 11.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 60 MHz |
This table gives cross-reference parts and alternative options found for CDC208DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC208DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNCDC208DW | ACT SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Texas Instruments | CDC208DW vs SNCDC208DW |
CDC208DWR | 5-V dual 1-to-4 clock driver 20-SOIC | Texas Instruments | CDC208DW vs CDC208DWR |
CDC208DWG4 | 5V Dual 1-to-4 clock driver 20-SOIC | Texas Instruments | CDC208DW vs CDC208DWG4 |
CDC208DWRG4 | 5-V dual 1-to-4 clock driver 20-SOIC | Texas Instruments | CDC208DW vs CDC208DWRG4 |
SNCDC208-7DWR | ACT SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Texas Instruments | CDC208DW vs SNCDC208-7DWR |