Logic
CDC318ADLR
Texas Instruments
Description: 1-line to 18-line clock driver with I<sup>2</sup>C control interface 48-SSOP 0 to 70

Overview of CDC318ADLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CDC318ADLRG4 Texas Instruments 1-Line To 18-Line Clock Driver With I<sup>2</sup>C Control Interface 48-SSOP 0 to 70
CDC318ADLR Texas Instruments 1-Line To 18-Line Clock Driver With I<sup>2</sup>C Control Interface 48-SSOP 0 to 70

Price & Stock for CDC318ADLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CDC318ADLR-ND
DigiKey IC CLK BUFFER 1:18 100MHZ 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 16000
In Stock
  • 58 $5.2500
$5.2500 Buy Now
DISTI # 296-CDC318ADLRCT-ND
DigiKey IC CLK BUFFER 1:18 100MHZ 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 590
In Stock
  • 1 $9.3100
  • 10 $6.9910
  • 25 $6.4116
  • 100 $5.7745
  • 250 $5.4706
  • 500 $5.2874
  • 1,000 $4.5438
$4.5438 / $9.3100 Buy Now
DISTI # 595-CDC318ADLR
Mouser Electronics Clock Drivers & Distribution 1 to 18 Clock RoHS: Compliant 722
  • 1 $6.7700
  • 10 $6.3500
  • 25 $6.1400
  • 100 $5.6600
  • 250 $5.4900
  • 500 $5.2000
  • 1,000 $4.5400
$4.5400 / $6.7700 Buy Now
Bristol Electronics   1007
RFQ
Bristol Electronics   274
RFQ
Bristol Electronics   230
RFQ
Quest Components EIGHTEEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 48 Pin, Plastic, SSOP 219
  • 1 $8.1789
  • 47 $5.0437
  • 199 $4.4984
$4.4984 / $8.1789 Buy Now
Quest Components EIGHTEEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 48 Pin, Plastic, SSOP 108
  • 1 $7.5000
  • 15 $5.0000
  • 51 $4.6250
$4.6250 / $7.5000 Buy Now
Quest Components EIGHTEEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 48 Pin, Plastic, SSOP 11
  • 1 $8.1789
  • 2 $5.4526
  • 6 $4.0895
$4.0895 / $8.1789 Buy Now
Rochester Electronics CDC318A 1-Line To 18-Line Clock Driver With I2C Control Interface RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $5.3000
  • 25 $5.2000
  • 100 $4.9800
  • 500 $4.7700
  • 1,000 $4.5100
$4.5100 / $5.3000 Buy Now
DISTI # C1S746202193482
Chip1Stop Clock Fanout Buffer 18-OUT 48-Pin SSOP T/R RoHS: Compliant pbFree: Yes 1000
  • 1,000 $4.3800
$4.3800 Buy Now
DISTI # C1S746201534682
Chip1Stop Clock Fanout Buffer 18-OUT 48-Pin SSOP T/R RoHS: Compliant pbFree: Yes 969
  • 1 $5.3800
  • 10 $4.6160
  • 25 $4.5590
  • 100 $4.5020
  • 250 $4.4700
$4.4700 / $5.3800 Buy Now

CAD Models for CDC318ADLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDC318ADLR by Texas Instruments

CDC318ADLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
318
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.5 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
fmax-Min
100 MHz
Want to compare parts?
  1. CDC318ADLR
    Texas Instruments
    1-line to 18-line clock driver with I<sup>2</sup>C control interface 48-SSOP 0 to 70
    VS

Alternate Parts for CDC318ADLR

This table gives cross-reference parts and alternative options found for CDC318ADLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC318ADLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6C180VE Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, SSOP-48 Pericom Semiconductor Corporation CDC318ADLR vs PI6C180VE
PI6C180BVE Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118B/AA, SSOP-48 Pericom Semiconductor Corporation CDC318ADLR vs PI6C180BVE
CY2318BNZPVI-11 Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 Cypress Semiconductor CDC318ADLR vs CY2318BNZPVI-11
CY2318BNZPVI-11T Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 Cypress Semiconductor CDC318ADLR vs CY2318BNZPVI-11T
CDC318ADLRG4 1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70 Texas Instruments CDC318ADLR vs CDC318ADLRG4
PI6C180VX Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 Pericom Semiconductor Corporation CDC318ADLR vs PI6C180VX
PI6C180VEX Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 Pericom Semiconductor Corporation CDC318ADLR vs PI6C180VEX
CY2318ANZPVXC-11T Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 Cypress Semiconductor CDC318ADLR vs CY2318ANZPVXC-11T
CY2318BNZPVC-11 Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 Cypress Semiconductor CDC318ADLR vs CY2318BNZPVC-11
PI6C180V Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, SSOP-48 Pericom Semiconductor Corporation CDC318ADLR vs PI6C180V
Part Number Description Manufacturer Compare
CY2318ANZPVC-11 Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 Cypress Semiconductor CDC318ADLR vs CY2318ANZPVC-11
CY2318BNZPVI-11 Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 Cypress Semiconductor CDC318ADLR vs CY2318BNZPVI-11
CY2318BNZPVI-11T Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 Cypress Semiconductor CDC318ADLR vs CY2318BNZPVI-11T
PI6C180VE Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, SSOP-48 Pericom Semiconductor Corporation CDC318ADLR vs PI6C180VE
CY2318ANZPVXC-11T Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 Cypress Semiconductor CDC318ADLR vs CY2318ANZPVXC-11T
PI6C180VEX Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 Pericom Semiconductor Corporation CDC318ADLR vs PI6C180VEX
CDC318ADLRG4 1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70 Texas Instruments CDC318ADLR vs CDC318ADLRG4
PI6C180BVE Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118B/AA, SSOP-48 Pericom Semiconductor Corporation CDC318ADLR vs PI6C180BVE
PI6C180VX Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 Pericom Semiconductor Corporation CDC318ADLR vs PI6C180VX
CY2318BNZPVC-11 Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 Cypress Semiconductor CDC318ADLR vs CY2318BNZPVC-11

Related Parts for CDC318ADLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDC318ADLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDC318ADLR by Texas Instruments

Select Manufacturer
Which Manufacturer of CDC318ADLR would you like to use for your alert(s)?
  • Please alert me when CDC318ADLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDC318ADLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDC318ADLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDC318ADLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDC318ADLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDC318ADLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: