Part Details for CDC337DWR by Texas Instruments
Overview of CDC337DWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC337DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 461 |
|
RFQ | ||
|
Quest Components | EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 5509 |
|
$4.9770 / $14.2200 | Buy Now |
|
Quest Components | EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 1080 |
|
$2.6640 / $6.6600 | Buy Now |
|
Quest Components | EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 32 |
|
$3.3300 / $6.6600 | Buy Now |
|
Quest Components | EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 37 |
|
$8.1844 / $13.2720 | Buy Now |
|
Quest Components | EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 368 |
|
$7.1100 / $14.2200 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 337 Series, 8 True Output(s), BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28000 |
|
$6.3200 / $7.4400 | Buy Now |
DISTI #
SMC-CDC337DWR
|
Sensible Micro Corporation | Eight Distributed-Output Clock Driver, 20 Pin, Plastic, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tape & Reel | 1352 |
|
$2.6573 / $2.8595 | RFQ |
|
Chip1Cloud | IC CLK BUFFER 1:8 80MHZ 20SOIC | 7900 |
|
RFQ |
Part Details for CDC337DWR
CDC337DWR CAD Models
CDC337DWR Part Data Attributes
|
CDC337DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC337DWR
Texas Instruments
1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 337 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.9 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm | |
fmax-Min | 80 MHz |
Alternate Parts for CDC337DWR
This table gives cross-reference parts and alternative options found for CDC337DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC337DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC337DWRG4 | 1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC | Texas Instruments | CDC337DWR vs CDC337DWRG4 |
CDC337DWG4 | 1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CDC337DWR vs CDC337DWG4 |
CDC337DW | 1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CDC337DWR vs CDC337DW |