Microcontrollers and Processors
CDCEL913PWRG4
Texas Instruments
Description: Programmable 1-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 14-TSSOP -40 to 85

Overview of CDCEL913PWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive

CAD Models for CDCEL913PWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDCEL913PWRG4 by Texas Instruments

CDCEL913PWRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
230 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
32 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. CDCEL913PWRG4
    Texas Instruments
    Programmable 1-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 14-TSSOP -40 to 85
    VS

Alternate Parts for CDCEL913PWRG4

This table gives cross-reference parts and alternative options found for CDCEL913PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCEL913PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDCEL913PWR Programmable 1-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 14-TSSOP -40 to 85 Texas Instruments CDCEL913PWRG4 vs CDCEL913PWR
Part Number Description Manufacturer Compare
CDCEL913PWR Programmable 1-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 14-TSSOP -40 to 85 Texas Instruments CDCEL913PWRG4 vs CDCEL913PWR
CDCE913PWR Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85 Texas Instruments CDCEL913PWRG4 vs CDCE913PWR
CDCE913PWG4 Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85 Texas Instruments CDCEL913PWRG4 vs CDCE913PWG4
CDCE913PWRG4 Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85 Texas Instruments CDCEL913PWRG4 vs CDCE913PWRG4

Related Parts for CDCEL913PWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDCEL913PWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDCEL913PWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CDCEL913PWRG4 would you like to use for your alert(s)?
  • Please alert me when CDCEL913PWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDCEL913PWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDCEL913PWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDCEL913PWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDCEL913PWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDCEL913PWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: