Part Details for CDCF2510PWRG4 by Texas Instruments
Overview of CDCF2510PWRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CDCF2510PWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Based Clock Driver, 2510 Series, 10 True Output(s), BICMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$4.3300 / $5.1000 | Buy Now |
Part Details for CDCF2510PWRG4
CDCF2510PWRG4 CAD Models
CDCF2510PWRG4 Part Data Attributes
|
CDCF2510PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCF2510PWRG4
Texas Instruments
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2510 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.014 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 140 MHz |
Alternate Parts for CDCF2510PWRG4
This table gives cross-reference parts and alternative options found for CDCF2510PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCF2510PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2510A-3L | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CDCF2510PWRG4 vs PI6C2510A-3L |
ICSVF2510BGLF | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | CDCF2510PWRG4 vs ICSVF2510BGLF |
ICSVF2510YGLF-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | CDCF2510PWRG4 vs ICSVF2510YGLF-T |
PI6C2510-133ELE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | CDCF2510PWRG4 vs PI6C2510-133ELE |
CDC2510BPWR | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP | Texas Instruments | CDCF2510PWRG4 vs CDC2510BPWR |
CDC2510CPW | 3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP | Texas Instruments | CDCF2510PWRG4 vs CDC2510CPW |
IDTCSP2510BPG | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Integrated Device Technology Inc | CDCF2510PWRG4 vs IDTCSP2510BPG |
CDCF2510PW | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70 | Texas Instruments | CDCF2510PWRG4 vs CDCF2510PW |
2510CYG-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24 | Integrated Device Technology Inc | CDCF2510PWRG4 vs 2510CYG-T |
ICSVF2510BGILFT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | CDCF2510PWRG4 vs ICSVF2510BGILFT |