-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5372
|
Newark | Clock Fanout Buffer, 250Mhz, Tssop-8, Clock Ic Type:Clock Buffer, Frequency:250Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVC1104PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 397 |
|
$3.1900 / $4.1300 | Buy Now |
DISTI #
296-27549-1-ND
|
DigiKey | IC CLK BUFFER 1:4 250MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10727 In Stock |
|
$1.8618 / $3.7100 | Buy Now |
DISTI #
595-CDCLVC1104PWR
|
Mouser Electronics | Clock Buffer Lo Jitter,1:4 LVCMOS Fan-out Clock Buffer RoHS: Compliant | 30568 |
|
$1.8000 / $3.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 29 |
|
$2.2400 / $4.4800 | Buy Now |
|
Bristol Electronics | 1454 |
|
RFQ | ||
|
Bristol Electronics | 457 |
|
RFQ | ||
|
Quest Components | CDC SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 1507 |
|
$2.4600 / $4.9200 | Buy Now |
|
Quest Components | CDC SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 23 |
|
$3.0000 / $6.0000 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:4 250MHZ 8TSSOP | 16000 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVC1104PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVC1104PWR
Texas Instruments
Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 250 MHz |
This table gives cross-reference parts and alternative options found for CDCLVC1104PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVC1104PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCLVC1104PW | Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85 | Texas Instruments | CDCLVC1104PWR vs CDCLVC1104PW |