Part Details for CDCLVD110VFR by Texas Instruments
Overview of CDCLVD110VFR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDCLVD110VFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCLVD110VFR-ND
|
DigiKey | IC CLK BUFFER 2:10 1.1GHZ 32LQFP Min Qty: 25 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
29985 In Stock |
|
$12.2600 | Buy Now |
DISTI #
CDCLVD110VFR-ND
|
DigiKey | IC CLK BUFFER 2:10 1.1GHZ 32LQFP Min Qty: 25 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$11.4033 | Buy Now |
|
Rochester Electronics | CDCLVD110 1-to-10 LVDS clock buffer up to 900 MHz with minimum skew for clock distribution RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 29985 |
|
$10.5200 / $12.3800 | Buy Now |
Part Details for CDCLVD110VFR
CDCLVD110VFR CAD Models
CDCLVD110VFR Part Data Attributes:
|
CDCLVD110VFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVD110VFR
Texas Instruments
1-to-10 LVDS clock buffer up to 900-MHz with minimum skew for clock distribution 32-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 110 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 130 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 150 MHz |
Alternate Parts for CDCLVD110VFR
This table gives cross-reference parts and alternative options found for CDCLVD110VFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVD110VFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCLVD110VF | 1-to-10 LVDS clock buffer up to 900-MHz with minimum skew for clock distribution 32-LQFP -40 to 85 | Texas Instruments | CDCLVD110VFR vs CDCLVD110VF |
CDCLVD110VFG4 | 1-to-10 LVDS clock buffer up to 900MHz with minimum skew for clock distribution 32-LQFP -40 to 85 | Texas Instruments | CDCLVD110VFR vs CDCLVD110VFG4 |