-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:1 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5381
|
Newark | Clock Gen, 1:1Ultra Lo Jitter, 32Qfn, Clock Ic Type:Pll Clock Driver, Frequency:683.28Mhz, No. Of Outputs:1Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCM61001RHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.1600 / $7.4000 | Buy Now |
DISTI #
296-24192-1-ND
|
DigiKey | IC CLOCK GENERATOR 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
612 In Stock |
|
$3.1675 / $4.2800 | Buy Now |
DISTI #
595-CDCM61001RHBT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 1:1 Ultra Lo Jitter Crystal-In Clock Gen RoHS: Compliant | 2032 |
|
$3.1600 / $4.2800 | Buy Now |
|
Rochester Electronics | CDCM61001 1:1 Ultra Low Jitter Crystal-In Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$3.1400 / $3.7000 | Buy Now |
|
Ameya Holding Limited | CDCM61001RHBT 43.75 → 683.28 MHz PLL 时钟合成器, 32针 VQFN封装 | 29465 |
|
RFQ | |
|
Chip1Cloud | IC CLK GEN 1:1 LOW JITTER 32-QFN | 1300 |
|
RFQ | |
|
Perfect Parts Corporation | 3737 |
|
RFQ | ||
|
Win Source Electronics | IC CLK GEN 1:1 LOW JITTER 32-QFN | 10000 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCM61001RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCM61001RHBT
Texas Instruments
1:1 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 61001 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 683.28 MHz |
This table gives cross-reference parts and alternative options found for CDCM61001RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCM61001RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCM61001RHBR | 1:1 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85 | Texas Instruments | CDCM61001RHBT vs CDCM61001RHBR |