-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance, low phase noise, low skew clock synchronizer that synchronizes ref clock to VCXO 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1566
|
Newark | Clock Synchronizer/Jitter Cleaner, Vqfn, Frequency:2.2Ghz, Pll Type:Clock Synchronizer, No. Of Pins:48Pins, Pll Case Style:Vqfn, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCM7005RGZT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 146 |
|
$21.4100 / $27.2500 | Buy Now |
DISTI #
2156-CDCM7005RGZT-ND
|
DigiKey | IC CLOCK SYNCHRONIZER 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1711 In Stock |
|
$15.0900 | Buy Now |
DISTI #
296-18208-1-ND
|
DigiKey | IC CLOCK SYNCHRONIZER 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
638 In Stock |
|
$14.5652 / $20.3700 | Buy Now |
DISTI #
595-CDCM7005RGZT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner CLOCK SYNCHRONIZER RoHS: Compliant | 430 |
|
$14.5600 / $20.3600 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | PLL BASED CLOCK DRIVER, 7005 SERIES, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC48 | 2 |
|
$19.4250 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 7005 SERIES, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC48 | 57 |
|
$16.9969 / $21.8531 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 7005 SERIES, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC48 | 1579 |
|
$31.0545 / $41.4060 | Buy Now |
|
Rochester Electronics | CDCM7005 High Performance, Low Phase Noise, Low Skew Clock Synchronizer that Synchronizes Ref Clock to VCXO RoHS: Compliant Status: Active Min Qty: 1 | 1711 |
|
$12.9500 / $15.2400 | Buy Now |
|
Ameya Holding Limited | IC CLK SYNC/JITTER CLEANER 48QFN | 14211 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCM7005RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCM7005RGZT
Texas Instruments
High performance, low phase noise, low skew clock synchronizer that synchronizes ref clock to VCXO 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | USER DEFINABLE FIVE DIFFERENTIAL LVPECL OUTPUT; DIFFERENTIAL VCO IN CLOCK | |
Family | 7005 | |
Input Conditioning | SCHMITT TRIGGER MUX | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 260 mA | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 2.4 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 1500 MHz |
This table gives cross-reference parts and alternative options found for CDCM7005RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCM7005RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCM7005RGZTG4 | High performance, low phase noise, low skew clock synchronizer that synchronizes ref clock to VCXO 48-VQFN -40 to 85 | Texas Instruments | CDCM7005RGZT vs CDCM7005RGZTG4 |