If you like Findchips… You will love Findchips PRO. Try it Now.

CDCV304PW

General Purpose and PCI-X 1:4 LVCMOS Clock Buffer 8-TSSOP -40 to 85

Manufacturer Texas Instruments
Price Range $1.6153 / $3.3799

Part Details

CAD Models Information

Distributors with Stock

Part Number Description Manufacturer Compare
CDCV304PWG4 Logic General Purpose and PCI-X 1:4 LVCMOS Clock Buffer 8-TSSOP -40 to 85 Texas Instruments CDCV304PW vs CDCV304PWG4
Part Number Description Manufacturer Compare
ASM5I2304AF-1-08-ST Logic 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 ON Semiconductor CDCV304PW vs ASM5I2304AF-1-08-ST
MK2304S-2ILFT Logic PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc CDCV304PW vs MK2304S-2ILFT
MK2304S-1I Logic PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CDCV304PW vs MK2304S-1I
CDC304DR Logic 1-To-8, Divide-By-2 Clock Driver With Preset And Clear 16-SOIC Texas Instruments CDCV304PW vs CDC304DR
PI6C2404A-1WI Logic PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Pericom Semiconductor Corporation CDCV304PW vs PI6C2404A-1WI
NB2304AC2DR2G Logic 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 ON Semiconductor CDCV304PW vs NB2304AC2DR2G
MC100ES6220TB Logic Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 Motorola Semiconductor Products CDCV304PW vs MC100ES6220TB
MC100ES6221TBR2 Logic 100E SERIES, LOW SKEW CLOCK DRIVER, 20 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 Freescale Semiconductor CDCV304PW vs MC100ES6221TBR2
NB3N551DR2G Logic Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs, SOIC-8 Narrow Body, 2500-REEL ON Semiconductor CDCV304PW vs NB3N551DR2G
CDCV304PWG4 Logic General Purpose and PCI-X 1:4 LVCMOS Clock Buffer 8-TSSOP -40 to 85 Texas Instruments CDCV304PW vs CDCV304PWG4

Global Popularity

Popularity in Logic

Popularity in Clock Drivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. Estonia
    100
  • 2. Finland
    95
  • 3. Uzbekistan
    90
  • 4. Lithuania
    88
  • 5. Japan
    88
  • 6. United States
    85
  • 7. Australia
    85
  • 8. India
    83
  • 9. Israel
    82
  • 10. United Kingdom
    80

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $1.6153 Buy Now
  • 2. Texas Instruments $2.1820 Buy Now
  • 3. RS Components $2.7410 Buy Now
  • 4. Newark element14 $2.8600 Buy Now
  • 5. element14 Asia-Pacific $3.1535 Buy Now
  • 6. Farnell element14 $3.3799 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Adjacent Channel Power Ratio (ACPR) and Error Vector Magnitude (%EVM) Measurements
    TIDA-00076: This reference design discusses the use of the TSW3085EVM with the TSW3100 pattern generator to test adjacent channel power ratio (ACPR) and error vector magnitude (EVM) measurements of LTE baseband signals. By using the TSW3100 LTE GUI, patterns are loaded into the TSW3085EVM which is comprised of the DAC3482, TRF3705, and LMK04806.
  • TIDA-00076 Adjacent Channel Power Ratio (ACPR) and Error Vector Magnitude (%EVM) Measurements | TI.com
    TIDA-00076: This reference design discusses the use of the TSW3085EVM with the TSW3100 pattern generator to test adjacent channel power ratio (ACPR) and error vector magnitude (EVM) measurements of LTE baseband signals. By using the TSW3100 LTE GUI, patterns are loaded into the TSW3085EVM which is comprised of the DAC3482, TRF3705, and LMK04806.
  • Wideband Digital to RF Transmit Solution
    TIDA-00072: The TSW308x is an example design of a wideband digital to RF transmit solution capable of generating 600 MHz of contiguous RF spectrum. The system provides a reference on how to use the DAC34x8x, TRF3705 IQ modulator and LMK0480x to achieve this. This reference EVM coupled with a pattern generator such as the TSW1400EVM can be used to arbitrarily generate narrow band and wideband signals at RF. Examples of configurations to generate standards compliant WCDMA test signals are provided.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →