Part Details for CDCV855PWRG4 by Texas Instruments
Overview of CDCV855PWRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CDCV855PWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2478 |
|
RFQ | ||
|
Quest Components | 855 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28 | 67 |
|
$2.3460 / $3.5190 | Buy Now |
Part Details for CDCV855PWRG4
CDCV855PWRG4 CAD Models
CDCV855PWRG4 Part Data Attributes
|
CDCV855PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV855PWRG4
Texas Instruments
1:4 DDR pll clock driver 28-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 855 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 14 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 180 MHz |
Alternate Parts for CDCV855PWRG4
This table gives cross-reference parts and alternative options found for CDCV855PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV855PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPT855PGGI | TSSOP-28, Tube | Integrated Device Technology Inc | CDCV855PWRG4 vs CSPT855PGGI |
IDTCSPT855PGGI8 | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 | Integrated Device Technology Inc | CDCV855PWRG4 vs IDTCSPT855PGGI8 |
CSPT855PGI | TSSOP-28, Tube | Integrated Device Technology Inc | CDCV855PWRG4 vs CSPT855PGI |
CSPT855PGG8 | TSSOP-28, Reel | Integrated Device Technology Inc | CDCV855PWRG4 vs CSPT855PGG8 |
CDCVF855PWG4 | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855PWRG4 vs CDCVF855PWG4 |
IDTCSPT855PG | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 | Integrated Device Technology Inc | CDCV855PWRG4 vs IDTCSPT855PG |
CDCV855IPWR | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855PWRG4 vs CDCV855IPWR |
IDTCSPT855PGI | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 | Integrated Device Technology Inc | CDCV855PWRG4 vs IDTCSPT855PGI |
CSPT855PGI8 | TSSOP-28, Reel | Integrated Device Technology Inc | CDCV855PWRG4 vs CSPT855PGI8 |
IDTCSPT855PGGI | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 | Integrated Device Technology Inc | CDCV855PWRG4 vs IDTCSPT855PGGI |