-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:8 3.3-V phase lock loop clock driver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCVF25081DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF25081DG4
Texas Instruments
1:8 3.3-V phase lock loop clock driver 16-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 25081 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCVF25081DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF25081DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT23S08E-1HDCI8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CDCVF25081DG4 vs IDT23S08E-1HDCI8 |
CDCVF25081DRG4 | 1:8 3.3-V phase lock loop clock driver 16-SOIC -40 to 85 | Texas Instruments | CDCVF25081DG4 vs CDCVF25081DRG4 |
IDT23S08E-2HDCGI8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | CDCVF25081DG4 vs IDT23S08E-2HDCGI8 |
IDT23S08E-4DC | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CDCVF25081DG4 vs IDT23S08E-4DC |
23S08E-5HDC | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CDCVF25081DG4 vs 23S08E-5HDC |
IDT23S08E-1DCGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | CDCVF25081DG4 vs IDT23S08E-1DCGI |
23S08E-4DCI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CDCVF25081DG4 vs 23S08E-4DCI |
23S08E-5HDCI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CDCVF25081DG4 vs 23S08E-5HDCI |
IDT23S08E-4DCI8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CDCVF25081DG4 vs IDT23S08E-4DCI8 |
IDT23S08E-4DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | CDCVF25081DG4 vs IDT23S08E-4DCG |