If you like Findchips… You will love Findchips PRO. Try it Now.
1:8 3.3-V Phase Lock Loop Clock Driver 16-TSSOP -40 to 85
CDCVF25081PWR
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
TSSOP
TSSOP, TSSOP16,.25
16
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
1.09
25081
STANDARD
R-PDSO-G16
e4
5 mm
25 pF
PLL BASED CLOCK DRIVER
0.012 A
1
1
16
8
85 °C
-40 °C
3-STATE WITH SERIES RESISTOR
PLASTIC/EPOXY
TSSOP
TSSOP16,.25
RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
260
3.3 V
6 ns
6 ns
Not Qualified
0.15 ns
1.2 mm
Clock Driver
3.6 V
3 V
3.3 V
YES
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.65 mm
DUAL
NOT SPECIFIED
4.4 mm
200 MHz
78,400
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23S08E-1HPGGI8 Logic | TSSOP-16, Reel | Integrated Device Technology Inc | CDCVF25081PWR vs 23S08E-1HPGGI8 |
IDT23S08E-1PGG Logic | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | CDCVF25081PWR vs IDT23S08E-1PGG |
1,696,200 of 3,262,357 parts
+0.01% change vs. last year15,724 of 25,627 parts
+0.02% change vs. last year956 of 2,241 parts
+0.02% change vs. last year