-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V x4 clock multiplier with 8 outputs 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCVF25084PW-ND
|
DigiKey | IC PLL CLOCK MULTIPLIER 16TSSOP Min Qty: 45 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1605 In Stock |
|
$6.7700 | Buy Now |
DISTI #
296-15081-5-ND
|
DigiKey | IC PLL CLOCK MULTIPLIER 16TSSOP Min Qty: 45 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4227 | Buy Now |
DISTI #
595-CDCVF25084PW
|
Mouser Electronics | Clock Drivers & Distribution 3.3V X4 CLOCK MULTIPLIER RoHS: Compliant | 406 |
|
$7.3000 / $11.2600 | Buy Now |
|
Rochester Electronics | CDCVF25084 3.3V x4 Clock Multiplier With 8 Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1605 |
|
$5.8100 / $6.8300 | Buy Now |
|
Ameya Holding Limited | CDCVF25084PW, 10MHz 至 180MHz PLL 倍频器, 16针 TSSOP封装 | 11031 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCVF25084PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF25084PW
Texas Instruments
3.3-V x4 clock multiplier with 8 outputs 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 25084 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 180 MHz |
This table gives cross-reference parts and alternative options found for CDCVF25084PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF25084PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCVF25084PWR | 3.3-V x4 clock multiplier with 8 outputs 16-TSSOP -40 to 85 | Texas Instruments | CDCVF25084PW vs CDCVF25084PWR |
CDCVF25084PWRG4 | 3.3-V x4 clock multiplier with 8 outputs 16-TSSOP -40 to 85 | Texas Instruments | CDCVF25084PW vs CDCVF25084PWRG4 |