-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V Phase-Lock Loop Clock Driver with Power Down Mode 24-TSSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 72 |
|
$6.4868 / $10.5192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCVF2510APWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF2510APWG4
Texas Instruments
3.3-V Phase-Lock Loop Clock Driver with Power Down Mode 24-TSSOP 0 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 2510 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 175 MHz |
This table gives cross-reference parts and alternative options found for CDCVF2510APWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF2510APWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCK2510SLDH,118 | PCK2510SLDH | NXP Semiconductors | CDCVF2510APWG4 vs PCK2510SLDH,118 |
PCK2510SLDH | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, SOT-355, TSSOP-24, Clock Driver | NXP Semiconductors | CDCVF2510APWG4 vs PCK2510SLDH |
CDCVF2510APWR | 3.3-V phase-lock loop clock driver with power down mode 24-TSSOP 0 to 85 | Texas Instruments | CDCVF2510APWG4 vs CDCVF2510APWR |
CDCVF2510PWLE | CDC SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | CDCVF2510APWG4 vs CDCVF2510PWLE |
935264405118 | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | NXP Semiconductors | CDCVF2510APWG4 vs 935264405118 |
PI6C2510-133L | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Pericom Semiconductor Corporation | CDCVF2510APWG4 vs PI6C2510-133L |
PCK2510SPW | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24, Clock Driver | NXP Semiconductors | CDCVF2510APWG4 vs PCK2510SPW |
935268886112 | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | NXP Semiconductors | CDCVF2510APWG4 vs 935268886112 |
PI6C2510-133LEX | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CDCVF2510APWG4 vs PI6C2510-133LEX |
PCK2510SADH,112 | PCK2510SADH | NXP Semiconductors | CDCVF2510APWG4 vs PCK2510SADH,112 |